10144517-041802LF | |
---|---|
DigiKey Part Number | 609-5429-2-ND - Tape & Reel (TR) 609-5429-1-ND - Cut Tape (CT) 609-5429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-041802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-041802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.62200 | ¥96.22 |
25 | ¥9.22800 | ¥230.70 |
50 | ¥9.03080 | ¥451.54 |
100 | ¥8.63760 | ¥863.76 |
250 | ¥7.85260 | ¥1,963.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.87095 | ¥5,496.76 |
1,600 | ¥5.88936 | ¥9,422.98 |
2,400 | ¥5.69307 | ¥13,663.37 |
5,600 | ¥5.49675 | ¥30,781.80 |
8,000 | ¥5.22191 | ¥41,775.28 |