ADM6-60-01.5-L-4-2-A-TR

DigiKey Part Number
612-ADM6-60-01.5-L-4-2-A-TR-ND - Tape & Reel (TR)
612-ADM6-60-01.5-L-4-2-A-TRCT-ND - Cut Tape (CT)
612-ADM6-60-01.5-L-4-2-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6-60-01.5-L-4-2-A-TR
Description
CONN 0.635MM HDR 60POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADM6-60-01.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 9mm
Height Above Board
0.134" (3.40mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.96000¥173.96
10¥150.75600¥1,507.56
25¥142.88520¥3,572.13
50¥140.81320¥7,040.66
100¥124.24680¥12,424.68
250¥115.96392¥28,990.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
875¥99.25833¥86,851.04
Manufacturers Standard Package