Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,546 In Stock | 1 : ¥36.04000 Cut Tape (CT) 1,500 : ¥20.19657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 3mm | 0.094" (2.40mm) | |||
82 In Stock | 1 : ¥85.55000 Tube | Tube | Active | Self Mating, Non-Gendered, Hermaphroditic | 50 | 0.079" (2.00mm) | 2 | Through Hole | Latch Holder | Gold | 10.0µin (0.25µm) | - | 0.250" (6.35mm) |