Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Mated Stacking Heights
3.5mm, 4mm, 5mm5mm
Height Above Board
0.106" (2.70mm)0.169" (4.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2,759
In Stock
1 : ¥6.98000
Cut Tape (CT)
1,000 : ¥3.71480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
5mm
0.169" (4.30mm)
859
In Stock
1 : ¥6.24000
Cut Tape (CT)
1,000 : ¥3.44946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3.5mm, 4mm, 5mm
0.106" (2.70mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.