Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,972 In Stock | 1 : ¥6.54000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.163" (4.14mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
8,021 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
361 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.157" (4.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
315 In Stock | 1 : ¥23.98000 Bulk | Bulk | Active | Plug | Male or Female | 24 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C |