Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,655 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Plug | Male or Female | 6 | - | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
7,735 In Stock | 1 : ¥7.15000 Tray | Tray | Active | Receptacle | Female Socket | 20 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
5,858 In Stock | 1 : ¥7.15000 Tray | Tray | Active | Receptacle | Female Socket | 16 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
1,567 In Stock | 1 : ¥7.15000 Tray | Tray | Active | Receptacle | Female Socket | 12 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
453 In Stock | 1 : ¥9.85000 Tray | Tray | Active | Receptacle | Female Socket | 40 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
203 In Stock | 1 : ¥97.22000 Bulk | Bulk | Active | Plug | Male Pin | 16 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,008 : ¥5.91776 Bulk | Bulk | Active | Receptacle | Female Socket | 24 | - | 2 | - | Free Hanging (In-Line) | Crimp | - | - | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C |