Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,720,305 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
77,595 In Stock 930,000 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
35,851 In Stock 90,000 Factory | 1 : ¥5.25000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
464 In Stock | 1 : ¥123.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 26 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
306,636 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |