Rectangular Connector Contacts

Results: 4
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Contact Finish
GoldTin
Contact Finish Thickness
31.5µin (0.80µm)59.0µin (1.50µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
188744-1
188744-1
CONN SOCKET 24-28AWG CRIMP TIN
TE Connectivity AMP Connectors
82,715
In Stock
1 : ¥2.13000
Cut Tape (CT)
20,000 : ¥0.95072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-28 AWG
Tin
59.0µin (1.50µm)
182734-2
182734-2
CONN SOCKET 24-28AWG CRIMP TIN
TE Connectivity AMP Connectors
6,886
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
-
Socket
Crimp
24-28 AWG
Tin
100.0µin (2.54µm)
188746-1
188746-1
CONN SOCKET 24-28AWG CRIMP GOLD
TE Connectivity AMP Connectors
972
In Stock
1 : ¥4.60000
Cut Tape (CT)
20,000 : ¥2.24177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-28 AWG
Gold
31.5µin (0.80µm)
182734-3
182734-3
CONN SOCKET 24-28AWG CRIMP GOLD
TE Connectivity AMP Connectors
75
In Stock
1 : ¥13.05000
Bulk
Bulk
Active
-
Socket
Crimp
24-28 AWG
Gold
31.5µin (0.80µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.