Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,366 In Stock | 1 : ¥81.35000 Bag | Bag | Active | Socket to Socket | 2 | 2 | 0.118" (3.00mm) | - | 6.56' (2.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,180 In Stock | 1 : ¥69.20000 Bag | Bag | Active | Socket to Socket | 2 | 2 | 0.118" (3.00mm) | - | 1.64' (500.00mm) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
545 In Stock | 1 : ¥76.02000 Bag | Bag | Active | Socket to Socket | 2 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥47.16484 Bag | Bag | Active | Socket to Socket | 2 | 2 | 0.118" (3.00mm) | - | 9.84' (3.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥53.90200 Bag | Bag | Active | Socket to Socket | 2 | 2 | 0.118" (3.00mm) | - | 16.4' (5.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) |