Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,497 In Stock | 1 : ¥62.23000 Bulk | Bulk | Active | Socket to Socket | 14 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.333' (101.60mm, 4.00") | Polarizing Key | Gray, Ribbon | Unshielded | - | IDC | Gold | 10.0µin (0.25µm) | |||
220 In Stock | 1 : ¥77.34000 Bulk | Bulk | Active | Socket to Socket | 14 | 2 | 0.079" (2.00mm) | 0.039" (1.00mm) | 1.00' (304.80mm) | - | Gray, Ribbon | Unshielded | - | IDC | Gold | Flash | |||
29 In Stock | 1 : ¥66.91000 Bulk | Bulk | Active | Socket to Socket | 14 | 2 | 0.079" (2.00mm) | 0.039" (1.00mm) | 0.500' (152.40mm, 6.00") | Polarizing Key | Gray, Ribbon | Unshielded | - | IDC | Gold | Flash |