Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,292 In Stock | 1 : ¥17.24000 Bag | Bag | Active | Socket to Socket | 2 | 1 | - | 0.039" (1.00mm) | 0.164' (50.00mm, 1.97") | - | Black, Individual | - | - | Crimp | Tin | 39.4µin (1.00µm) | |||
2,320 In Stock | 1 : ¥25.53000 Bag | Bag | Active | Socket to Socket | 4 | 1 | - | 0.039" (1.00mm) | 0.328' (100.00mm, 3.94") | - | Black, Individual | - | - | Crimp | Tin | 39.4µin (1.00µm) | |||
3,168 In Stock | 1 : ¥25.86000 Bag | Bag | Active | Socket to Socket | 4 | 1 | - | 0.039" (1.00mm) | 0.164' (50.00mm, 1.97") | - | Black, Individual | - | - | Crimp | Tin | 39.4µin (1.00µm) | |||
1,395 In Stock | 1 : ¥32.84000 Bag | Bag | Active | Socket to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
8,325 In Stock | 1 : ¥49.75000 Bag | Bag | Active | Socket to Socket | 8 | 1 | - | 0.039" (1.00mm) | 0.984' (300.00mm, 11.81") | - | Black, Individual | - | - | Crimp | Tin | 39.4µin (1.00µm) | |||
780 In Stock | 1 : ¥50.82000 Bag | Bag | Active | Socket to Socket | 5 | 1 | - | 0.039" (1.00mm) | 0.164' (50.00mm, 1.97") | - | Black, Individual | - | - | Crimp | Tin | 39.4µin (1.00µm) | |||
1,800 In Stock | 1 : ¥61.74000 Bag | Bag | Active | Socket to Socket | 6 | 1 | - | 0.039" (1.00mm) | 0.984' (300.00mm, 11.81") | - | Black, Individual | - | - | Crimp | Tin | 39.4µin (1.00µm) |