Results: 0
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmerican Electrical Inc.Amphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PCDAmphenol Sine Systems CorpAnalog Devices Inc./Maxim IntegratedAries ElectronicsAssmann WSW Components
Series
-*10010110170710102103104105106107108
Packaging
BagBoxBulkRetail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
110 Plug to 110 Plug-Card Edge to CableCard Edge to Card EdgeCard Edge to Card Edge, ReversedCard Edge to PCBCentronics, Center Strip ContactsDIP to CableDIP to DIPDIP to DIP, ReversedDIP to Pitch BarPCB to Cable
Number of Positions
11 (Coax)22, 2 (4)2, 333, 43, 644 (Coax)4, 1 (4)4, 5
Number of Rows
11, 21, 422, 2, 1, 1, 12, 434568101216
Pitch - Connector
0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.030" (0.76mm)0.031" (0.80mm)0.037" (0.95mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)
Pitch - Cable
0.010" (0.25mm)0.012" (0.30mm)0.016" (0.40mm)0.025" (0.64mm)0.035" (0.89mm)0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Length
0.044' (13.50mm, 0.53")0.051' (15.50mm, 0.61")0.083' (25.40mm, 1.00")0.084' (25.65mm, 1.01")0.085' (25.91mm, 1.02")0.088' (26.92mm, 1.06")0.091' (27.69mm, 1.09")0.098' (29.97mm, 1.18")0.100' (30.50mm, 1.20")0.104' (31.75mm, 1.25")0.106' (32.26mm, 1.27")0.108' (33.02mm, 1.30")
Features
10 pcs per pkg12 pcs Pack5 Pack-Assembly KitBoard Guide, Ground Bus (Plane)Cat5Connector Position Assurance (CPA), Latch Holder, Polarizing KeyConnector Position Assurance (CPA), Latch Lock, Polarizing KeyDetent LockDust CapFlange
Color
-BeigeBeige, Individual (Round)BlackBlack, Blue, IndividualBlack, Blue, Twisted Pair (Round)Black, Brown, IndividualBlack, Gray, IndividualBlack, Green, IndividualBlack, IndividualBlack, Individual (Flat)Black, Individual (Round)
Shielding
-ShieldedUnshielded
Usage
-Adapter, ExtensionAutomotiveBoard InDisplay CablePatchPlatform Cable KitPower ModulePower Splitter CablesRaspberry PiSCSISocket (0.1"), Board InSocket (0.3"), Board InSocket (0.6"), Board In
Cable Termination
-CrimpIDCSolder
Contact Finish
-BrassGoldGold, GXT™Gold, TinNickelPalladiumPalladium-NickelSilverTinTin-Lead
Contact Finish Thickness
3.00µin (0.076µm)3.94µin (0.100µm)5.00µin (0.127µm)5.90µin (0.150µm)6.00µin (0.152µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.