Results: 0
Manufacturer
3M3M (TC)Belden Inc.Brady CorporationBud IndustriesDescoEssentra ComponentsHellermannTytonHeyco Products CorporationKlein Tools, Inc.MENDA/EasyBraidPanduit CorpRose+KriegerTechflex
Series
-*3MBrady®Cinch™ TAK-TY®Dual Lock™Dual Lock™ MP3541/MP3542Dual Lock™ MP3550Dual Lock™ MP3551Dual Lock™ MP3560Dual Lock™ MP4570Dual Lock™ SJ3252
Packaging
-1 per Pkg10 per Pkg100 per Pkg25 per Pkg50 per Pkg6 per PkgBagBoxBulkRollSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-HangerHook and LoopHook and Loop - Hook OnlyHook and Loop - Loop OnlyHook and Loop - TieInterlocking Stems
Shape
-CircularRectangularSquare
Length
0.750" (19.05mm)0.787" (20.00mm)1.000" (25.40mm)1.024" (26.00mm)1.500" (38.10mm)1.575" (40.00mm)2.000" (50.80mm)2.060" (52.32mm)3.000' (914.00mm)3.000" (76.20mm)3.94' (1.20m)4.00' (1.22m)
Width
0.085" (2.16mm)0.236" (6.00mm)0.330" (8.40mm)0.375" (9.53mm)0.500" (12.70mm)0.510" (12.95mm)0.600" (15.20mm)0.625" (15.88mm)0.750" (19.05mm)0.780" (19.81mm)0.787" (20.00mm)0.790" (20.07mm)
Diameter
0.563" (14.30mm)0.625" (15.88mm)0.811" (20.60mm)1.000" (25.40mm)1.102" (28.00mm)1.125" (28.58mm)2.000" (50.80mm)3.000" (76.20mm)4.000" (101.60mm)-
Mounting Type
-AdhesiveAdhesive - AcrylicAdhesive - RubberAdhesive, AcrylicAdhesive, Hot MeltAdhesive, RubberMechanical AttachmentPop-InPop-In, Barbed StemPop-In, Single Disk StemScrew MountSew OnSew On, Staple
Features
170 Stem Density170/400 Stem Density250 Stem Density250 Stem Density, UV Resistant300 Stem Density400 Stem Density705 Stem Density-BuckleFlame ResistantFlame RetardantMetal Buckle
Material
-NylonPolyamide (PA), NylonPolyamide (PA6), Nylon 6Polyamide (PA6), Nylon 6; Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6PolyesterPolyethylene (PE)Polyethylene (PE) Hook, Polyamide (PA) LoopPolyolefinPolyolefin (PO)PolypropylenePolypropylene (PP)Polypropylene (PP) Hook, Polyamide (PA) Loop
Color
-AquaBeigeBlackBlack, MaroonBlack, NaturalBlack, WhiteBlueBrownClearGrayGreenMaroonOrange
Shelf Life
18 Months24 Months
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.