Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,240 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.65456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1V ~ 5.5V | - | 0.6µA ~ 0.75µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
11,528 In Stock 600 Factory | 1 : ¥27.83000 Tube | - | Tube | Active | Not Verified | Binary Counter | Trickle-Charger | - | Binary | Binary | I2C, 2-Wire Serial | 2.97V ~ 3.63V | 1.3V ~ 3.63V | 500µA @ 3.63V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |