Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
972 In Stock 16,900 Factory | 1 : ¥51.39000 Tube | - | Tube | Active | Verified | Elapsed Time Counter | Alarm, EEPROM | 16B | Binary | Binary | I2C, 2-Wire Serial | 2.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
516 In Stock 1,150 Factory | 1 : ¥67.32000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, Trickle-Charger | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.97V ~ 5.5V | 1.3V ~ 5.5V | 150µA @ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |