Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Open Rack | Open Rack, Double Frame | 36U | 21.630" L x 19.110" W x 63.060" H (549.40mm x 485.39mm x 1601.72mm) | 23.630" L x 23.000" W x 70.310" H (600.20mm x 584.20mm x 1785.87mm) | Doorless | Front and Rear Access | - | - | Metal, Steel | Beige, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Rack | Open Rack, Double Frame | 45U | 21.630" L x 19.110" W x 78.810" H (549.40mm x 485.39mm x 2001.77mm) | 23.630" L x 23.000" W x 86.060" H (600.20mm x 584.20mm x 2185.92mm) | Doorless | Front and Rear Access | - | - | Metal, Steel | Beige, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Rack | Open Rack, Double Frame | 45U | 29.500" L x 19.110" W x 78.810" H (749.30mm x 485.39mm x 2001.77mm) | 31.500" L x 23.000" W x 86.060" H (800.10mm x 584.20mm x 2185.92mm) | Doorless | Front and Rear Access | - | - | Metal, Steel | Beige, Gray |