Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock 137 Factory | 1 : ¥1,679.12000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Sides, Top | 2U | 13.000" L x 17.810" W x 3.530" H (330.20mm x 452.37mm x 89.66mm) | 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm) | Doorless | Handles | Two Pair | Non-Vented | Metal, Steel | Black | |||
7 In Stock 334 Factory | 1 : ¥1,917.98000 Bulk | Bulk | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 6U | 16.500" L x 10.500" H (419.10mm x 266.70mm) | 17.500" L x 23.630" W x 14.500" H (444.50mm x 600.20mm x 368.30mm) | Steel | Cable Entry Systems, Locking, Removable Sides, Wall Mount | One Pair | Front, Sides | Metal, Steel | Black | |||
25 In Stock 42 Factory | 1 : ¥2,095.55000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Sides, Top | 4U | 17.500" L x 17.810" W x 7.030" H (444.50mm x 452.37mm x 178.56mm) | 17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm) | Doorless | Handles | Two Pair | Non-Vented | Metal, Steel | Black |