Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock 333 Factory | 1 : ¥1,226.75000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 2U | 11.350" L x 15.280" W x 2.400" H (288.29mm x 388.11mm x 60.96mm) | 13.000" L x 17.030" W x 3.500" H (330.20mm x 432.56mm x 88.90mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
31 In Stock 60 Factory | 1 : ¥1,259.39000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 2U | 11.350" L x 15.280" W x 2.400" H (288.29mm x 388.11mm x 60.96mm) | 13.000" L x 17.030" W x 3.500" H (330.20mm x 432.56mm x 88.90mm) | Aluminum | Removable Front and Rear Panels | - | Bottom, Top | Metal, Aluminum | Black | |||
37 In Stock 119 Factory | 1 : ¥1,312.00000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 3U | 11.350" L x 15.280" W x 4.150" H (288.29mm x 388.11mm x 105.41mm) | 13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
56 In Stock 126 Factory | 1 : ¥1,443.16000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 3U | 11.350" L x 15.280" W x 4.150" H (288.29mm x 388.11mm x 105.41mm) | 13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm) | Aluminum | Removable Front and Rear Panels | - | Bottom, Top | Metal, Aluminum | Black | |||
24 In Stock 76 Factory | 1 : ¥1,502.75000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 4U | 11.350" L x 15.280" W x 5.900" H (288.29mm x 388.11mm x 149.86mm) | 13.000" L x 17.030" W x 7.000" H (330.20mm x 432.56mm x 177.80mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
6 In Stock 26 Factory | 1 : ¥1,812.83000 Bulk | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 5U | 11.350" L x 15.280" W x 7.650" H (288.29mm x 388.11mm x 194.31mm) | 13.000" L x 17.030" W x 8.750" H (330.20mm x 432.56mm x 222.25mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black |