Results: 0
Manufacturer
Advantech CorpBelden Inc.Bud IndustriesHammond ManufacturingHellermannTytonLittelfuse Inc.MEAN WELL USA Inc.Panduit CorpPhoenix ContactQuest Manufacturing Co.Schneider ElectricStaco Energy Products CompanyStarTech.comTripp Lite
Series
-*14591U2002PR300APBSARRAT, ATX EconomyATXB-Line
Packaging
BagBoxBulkRetail Package
Product Status
ActiveLast Time BuyObsolete
Type
-Cabinet RackEquipment CabinetOpen RackSloping Panel Prestige CabinetSwing FrameTable Top Rack Cabinet
Style
-Enclosed, Back, Bottom, Front, Sides, TopEnclosed, Back, Bottom, SidesEnclosed, Back, Bottom, Sides, TopEnclosed, Back, FrontEnclosed, Back, Front, SidesEnclosed, Back, Front, Sides, TopEnclosed, Back, Front, TopEnclosed, Back, SidesEnclosed, Back, Sides, TopEnclosed, Back, TopEnclosed, Bottom, Front, Sides, TopEnclosed, Bottom, Front, TopEnclosed, Bottom, Sides, Top
Number of Units
1U2U3U4RU4U5U6RU6U7U8RU8U9RU
Dimensions - Panel
2.075" L x 18.312" W x 21.000" H (52.71mm x 465.12mm x 533.40mm)2.075" L x 18.312" W x 28.000" H (52.71mm x 465.12mm x 711.20mm)2.646" L x 19.000" W x 78.900" H (67.20mm x 482.60mm x 2004.06mm)2.990" L x 17.800" W x 78.250" H (75.94mm x 452.12mm x 1987.55mm)3.000" L x 17.750" W x 42.120" H (76.20mm x 450.85mm x 1069.85mm)3.000" L x 17.750" W x 43.000" H (76.20mm x 450.85mm x 1092.20mm)3.000" L x 17.750" W x 79.000" H (76.20mm x 450.85mm x 2006.60mm)3.000" L x 17.750" W x 84.160" H (76.20mm x 450.85mm x 2137.66mm)3.000" L x 17.752" W x 42.000" H (76.20mm x 450.90mm x 1066.80mm)3.000" L x 17.780" W x 42.120" H (76.20mm x 451.61mm x 1069.85mm)3.000" L x 17.780" W x 63.120" H (76.20mm x 451.61mm x 1603.25mm)3.000" L x 17.780" W x 70.120" H (76.20mm x 451.61mm x 1781.05mm)
Dimensions - Overall
3.000" L x 24.950" W x 83.900" H (76.20mm x 633.73mm x 2131.06mm)3.161" L x 2.069" W x 1.170" H (80.29mm x 52.55mm x 29.72mm)4.500" L x 25.598" W x 28.800" H (114.30mm x 650.20mm x 731.50mm)4.500" L x 25.598" W x 43.000" H (114.30mm x 650.20mm x 1092.20mm)5.906" L x 23.622" W x 23.622" H (150.00mm x 600.00mm x 600.00mm)6.000" L x 21.250" W x 36.000" H (152.40mm x 539.75mm x 914.40mm)6.000" L x 21.250" W x 48.000" H (152.40mm x 539.75mm x 1219.20mm)6.312" L x 22.250" W x 21.032" H (160.32mm x 565.15mm x 534.21mm)7.874" L (200.00mm)7.992" L x 42.008" W x 24.016" H (203.00mm x 1067.00mm x 610.00mm)7.992" L x 47.992" W x 24.016" H (203.00mm x 1219.00mm x 610.00mm)8.000" L x 17.030" W x 1.750" H (203.20mm x 432.56mm x 44.45mm)
Door
-AcrylicAluminumDoorlessGlass (Front), Steel (Rear)GlassPolycarbonate (PC)Stainless SteelSteel
Features
-Adjustable, Cable Entry SystemsAdjustable, Wall MountCable Entry SystemsCable Entry Systems, Locking, Removable Sides, Wall MountCable Entry Systems, Locking, Wall MountCable Entry Systems, Removable SidesCable Entry Systems, Wall MountCasters, Fans, Locking, Power StripCasters, LockingCasters, Locking, Removable SidesDual Door
Mounting Rails
-One PairTwo Pair
Ventilation
-BackBack, Bottom, FrontBack, FrontBack, Front, SidesBack, Front, Sides, TopBack, Front, TopBack, SidesBack, Sides, TopBack, TopBottomBottom, Front
Material
-AluminumCold Roll Steel (CRS)Metal, AluminumMetal, Stainless SteelMetal, SteelSteel
Color
-BeigeBeige, BlackBeige, GrayBlackBlack, WhiteBlueGrayGray, TurquoiseLight GrayNaturalSandWhiteWhite, Off
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.