Rack Components

Results: 5
Type
CoverPCB Cover
Size / Dimension
6.299" L x 3.937" W x 0.094" H (160.00mm x 100.00mm x 2.40mm)8.400" L x 6.890" W x 0.272" H (213.36mm x 175.00mm x 6.90mm)9.187" L x 6.299" W x 0.094" H (233.35mm x 160.00mm x 2.40mm)16.800" L x 11.614" W x 0.272" H (426.72mm x 295.00mm x 6.90mm)16.800" L x 13.976" W x 0.272" H (426.72mm x 355.00mm x 6.90mm)
Features
-EMI Shielded
Color
BlackNatural
Material
Metal, AluminumPlastic, PBT
For Use With/Related Products
ChassisPC Board
Ventilation
Non-VentedVented
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Features
Color
Material
For Use With/Related Products
Ventilation
61000007
61000007
PCB SHIELD 100X160MM UL94 V-0 BK
Schroff
326
In Stock
1 : ¥54.32000
Bulk
Bulk
ActivePCB Cover6.299" L x 3.937" W x 0.094" H (160.00mm x 100.00mm x 2.40mm)-BlackPlastic, PBTPC BoardNon-Vented
24560080
24560080
SUBRACK 84HP 295MM EMC CVR 1SET
Schroff
47
In Stock
1 : ¥462.92000
Bulk
Bulk
ActiveCover16.800" L x 11.614" W x 0.272" H (426.72mm x 295.00mm x 6.90mm)-NaturalMetal, AluminumChassisVented
61000012
61000012
PCB SHLD 233.35X160MM UL94 V-0 B
Schroff
0
In Stock
Check Lead Time
10 : ¥106.77900
Bulk
Bulk
ActivePCB Cover9.187" L x 6.299" W x 0.094" H (233.35mm x 160.00mm x 2.40mm)-BlackPlastic, PBTPC BoardNon-Vented
24560064
24560064
SUBRACK 42HP 175MM EMC CVR 1SET
Schroff
0
In Stock
Check Lead Time
2 : ¥378.47000
Bulk
Bulk
ActiveCover8.400" L x 6.890" W x 0.272" H (213.36mm x 175.00mm x 6.90mm)-NaturalMetal, AluminumChassisVented
24560054
24560054
SUBRACK 84HP 355MM EMC CVR 1SET
Schroff
0
In Stock
Check Lead Time
10 : ¥574.59500
Bulk
Bulk
ActiveCover16.800" L x 13.976" W x 0.272" H (426.72mm x 355.00mm x 6.90mm)EMI ShieldedNaturalMetal, AluminumChassisVented
Showing
of 5

Rack Components


Products in the rack component family are used in conjunction with equipment mounting racks of standardized sizes, used to assemble and interconnect system subcomponents in a secure and organized fashion. Example products include equipment chassis kits, desktops, doors & covers, locking and non-locking slide-out drawers, enclosing panels, shelves, and others.