Results: 0
Manufacturer
Advantech CorpAltech CorporationAssmann WSW ComponentsBelden Inc.Bud IndustriesHammond ManufacturingHellermannTytonHoffman Enclosures, Inc.L-comMolexNIOmniOn Power
Series
-*1418145914721481156418P200022P560
Packaging
BagBoxBulkRetail PackageTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Adapter PanelBarBarrier PlateBaseBracketCabinet RackCable GuideCable ManagementChassis, CoverChassis, EnclosedChassis, Open
Size / Dimension
0.090" H (2.29mm)0.125" H (3.18mm)0.380" L x 19.500" W x 7.000" H (9.65mm x 495.30mm x 177.80mm)0.750" L x 32.500" W x 32.190" H (19.05mm x 825.50mm x 817.63mm)0.750" L x 32.500" W x 37.200" H (19.05mm x 825.50mm x 944.88mm)1.000" L x 19.000" W (25.40mm x 482.60mm)1.130" L x 28.170" W (28.70mm x 715.52mm)1.181" L x 23.622" W x 5.906" H (30.00mm x 600.00mm x 150.00mm)1.181" L x 23.622" W x 9.843" H (30.00mm x 600.00mm x 250.00mm)1.250" L x 19.000" W x 1.750" H (31.75mm x 482.60mm x 44.45mm)1.496" L x 5.512" W x 6.102" H (38.00mm x 140.00mm x 155.00mm)1.750" H (44.45mm)
Features
2 LEDs, Reset Button-Accessory CompartmentAdjustableAngle, 15°Angle, 30°Angle, 60°AngledBays - 4Breakaway FingersCable Entry SystemsDoor
Color
-Almond, Clear Cover/DoorBeigeBeige, GrayBlackBlack, Clear Cover/DoorBlueClearGrayNaturalRedSilverSmokeUnpainted
Material
-AcrylicAluminumLaminate and Particle BoardMetal, AluminumMetal, Aluminum; Plastic, AcrylicMetal, Stainless SteelMetal, Stainless Steel; PlasticMetal, SteelMetal, Steel; PlasticPlasticPlastic, ABSPlastic, Non SpecifiedPlastic, PBT
For Use With/Related Products
19" Panel Width Racks19" Rack23" Panel Width Racks24" Panel Width Racks30" Panel Width Racks60 Series Cabinets1418 Series1418, 1422, 1447 Series1422 Series1459F1459J1472-24
Ventilation
-Non-VentedVented
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.