5-160583-2 | |
---|---|
DigiKey Part Number | A136167TR-ND - Tape & Reel (TR) A136167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160583-2 |
Description | 250 PIDG FASTON REC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.138" (3.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.45800 | ¥136.45 |
50 | ¥5.27240 | ¥263.62 |
100 | ¥4.42100 | ¥442.10 |
250 | ¥4.14436 | ¥1,036.09 |
500 | ¥3.91414 | ¥1,957.07 |
1,000 | ¥3.43066 | ¥3,430.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.50623 | ¥12,271.81 |
7,000 | ¥3.23269 | ¥22,628.83 |
10,500 | ¥3.07758 | ¥32,314.59 |