Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : ¥167.47000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button | No Marking | Black | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 105°C | |||
8 In Stock | 1 : ¥152.61000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button | No Marking | Black | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : ¥49.75150 Tray | Tray | Active | Through Hole | Standard | DPDT | On-Mom | 50mA (AC/DC) | 48 V | 48 V | Plunger for Cap | - | - | - | - | PC Pin | - | - | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥104.89750 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button | - | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥106.29688 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button, Domed | - | Green | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥123.16013 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Plunger for Cap | - | - | LED, Red | 2 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥123.16013 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Plunger for Cap | - | - | LED, Red | 2 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥133.30513 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button, Domed | - | Red | LED, Green/Red | 2 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥133.61325 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button | - | Yellow | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 80 : ¥139.44863 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button, Domed | - | Red | LED, Blue | 3.8 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥159.30813 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 24 V | Round, Button, Domed | - | Black | LED, Blue | 3.8 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 13.80mm Dia | -40°C ~ 85°C |