Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥127.80000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥127.80000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥127.80000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥150.56000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥151.95000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥160.16000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥160.16000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥171.62000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥171.62000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥183.98000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥183.98000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥196.01000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥241.13000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥241.13000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | SPST-NC | On-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | DPST-NO | Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | SPST-NC | On-Off | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button | No Marking | White | - | - | - | IP40 | - | - | -25°C ~ 55°C |