Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥617.59000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-On | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
10 In Stock | 1 : ¥452.01000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
4 In Stock | 1 : ¥503.73000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Off | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
12 In Stock | 1 : ¥567.02000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
10 In Stock | 1 : ¥567.02000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
2 In Stock | 1 : ¥453.57000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
13 In Stock | 1 : ¥617.59000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥452.01000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥483.28000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥503.73000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥536.89000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥536.89000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥567.02000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NC | On-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥585.57000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-On | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | SPST-NC | On-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | DPST-NC | On-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | DPST-NC | On-Off | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | DPST-NC | On-Off | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C |