Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥64.48600 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 35 V | 35 V | Plunger for Cap | No Marking | Pink | - | - | PC Pin | IP40 | Epoxy Sealed Terminals | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | Keyswitch | - | - | - | - | - | - | No Marking | Yellow | - | - | PC Pin | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch, Illuminated | SPST-NO | Off-On | 100mA (AC/DC) | 35 V | 35 V | Plunger for Cap | No Marking | White | - | - | PC Pin | IP40 | - | - | -25°C ~ 70°C |