Pushbutton Switches

Results: 3
Mounting Type
-Panel Mount, Front
Type
Anti-Vandal, IlluminatedCapacitive
Switch Function
Off-MomOff-On
Actuator Type
Round, Button, FlushSquare, Button
Color - Actuator/Cap
-GreenRed
Illumination Type, Color
-LED, GreenLED, Red
Illumination Voltage (Nominal)
12 VDC-
Termination Style
ConnectorWire Leads
Ingress Protection
-IP67 - Dust Tight, Waterproof
Panel Cutout Dimensions
-Circular - 16.20mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
1243.1118.21
1243.1118.21
SWITCH PUSHBUTTON 175MA 24V
SCHURTER Inc.
0
In Stock
Obsolete
Tray
Obsolete
Panel Mount, Front
Anti-Vandal, Illuminated
-
Off-On
175mA (AC/DC)
24 V
24 V
Round, Button, Flush
No Marking
Green
LED, Green
12 VDC
Wire Leads
IP67 - Dust Tight, Waterproof
-
Circular - 16.20mm Dia
-20°C ~ 85°C
SWITCH PUSHBUTTON 175MA 24V
1243.1318.11
SWITCH PUSHBUTTON 175MA 24V
SCHURTER Inc.
0
In Stock
Obsolete
Tray
Obsolete
Panel Mount, Front
Anti-Vandal, Illuminated
-
Off-Mom
175mA (AC/DC)
24 V
24 V
Round, Button, Flush
No Marking
Red
LED, Red
12 VDC
Wire Leads
IP67 - Dust Tight, Waterproof
-
Circular - 16.20mm Dia
-20°C ~ 85°C
SWITCH PUSHBUTTON 175MA 24V
1243.7000
SWITCH PUSHBUTTON 175MA 24V
SCHURTER Inc.
0
In Stock
Obsolete
Tray
Obsolete
-
Capacitive
-
Off-Mom
175mA (AC/DC)
24 V
24 V
Square, Button
No Marking
-
-
-
Connector
-
-
-
-20°C ~ 85°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.