Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 35 V | 35 V | Square, Button, Flush | No Marking | - | - | - | Connector | IP65 - Dust Tight, Water Resistant | - | Circular - 16.10mm Dia | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 35 V | 35 V | Square, Button | No Marking | - | - | - | Connector | IP65 - Dust Tight, Water Resistant | - | Circular - 16.10mm Dia | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 35 V | 35 V | Square, Button, Flush | No Marking | - | - | - | Connector | IP65 - Dust Tight, Water Resistant | - | Circular - 16.10mm Dia | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 35 V | 35 V | Square, Button | No Marking | - | - | - | Connector | IP65 - Dust Tight, Water Resistant | - | Circular - 16.10mm Dia | -25°C ~ 55°C |