Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,363 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
1,344 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
280 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
1,641 In Stock | 1 : ¥40.06000 Bulk | Bulk | Active | Through Hole | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
9 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥21.64355 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger, Flush | - | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥22.40330 Bulk | Bulk | Active | Through Hole | Standard | SPST-NO | Off-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | - | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | - | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥25.46785 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Button | - | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥27.31375 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger, Flush | - | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥28.03410 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Button | - | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 270 : ¥31.07907 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥32.53280 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥32.53280 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger, Flush | - | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C |