Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥202.03000 Box | Box | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 30mA (AC/DC) | 70 V | 100 V | Rectangular, Button, Flush | Silver | - | - | Wire Leads | - | - | - | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥266.80000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 60 V | Rectangular, Button, Flush | Silver | LED, Blue/Green/Red | 1.7, 2.6, 2.6 VDC | Wire Leads | - | - | - | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥436.74000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (AC/DC) | 40 V | 40 V | Rectangular, Button, Flush | Silver | LED, Blue/Green/Red | 1.7, 2.6, 2.6 VDC | Wire Leads | - | - | - | -40°C ~ 85°C |