Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,751 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Through Hole | Standard | SPST-NO | Off-Mom | 10mA (DC) | 12 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 70°C | |||
845 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 10mA (DC) | 12 V | Plunger for Cap | No Marking | - | LED, Green | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : ¥7.78080 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 10mA (DC) | 12 V | Plunger for Cap | No Marking | - | LED, Yellow | 2.1 VDC | PC Pin | - | - | - | -25°C ~ 70°C |