Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,105 In Stock | 1 : ¥43.10000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
195 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button, Flush | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
160 In Stock | 1 : ¥45.97000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Red | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
46 In Stock | 1 : ¥38.50000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Green | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
45 In Stock | 1 : ¥43.10000 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Black | LED, Red | 2.1 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥38.50000 Tray | Tray | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button, Flush | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥35.07360 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Red | LED, Red | 2.1 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥35.07360 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Green | LED, Red | 2.1 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥36.94380 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Black | LED, Green | 2 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥36.94380 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Red | LED, Blue | 3.2 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥36.94380 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Green | LED, Green | 2 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥36.94380 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Red | LED, Green | 2 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥36.94380 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Green | LED, Blue | 3.2 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥36.94380 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Black | LED, Blue | 3.2 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C |