Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥410.55000 Box | Box | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Black | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
63 In Stock | 1 : ¥268.20000 Box | Box | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Red | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
73 In Stock | 1 : ¥324.35000 Box | Box | Active | Panel Mount, Front | Standard | 3PDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Yellow | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
62 In Stock | 1 : ¥324.35000 Box | Box | Active | Panel Mount, Front | Standard | 3PDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Black | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
43 In Stock | 1 : ¥324.35000 Box | Box | Active | Chassis Mount | Standard, Illuminated | SPDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Green | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
42 In Stock | 1 : ¥324.35000 Box | Box | Active | Panel Mount, Front | Standard | 3PDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Red | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
17 In Stock | 1 : ¥324.35000 Box | Box | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Green | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
8 In Stock | 1 : ¥352.92000 Box | Box | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Green | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 50 : ¥217.14540 Box | Box | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 5A (DC) | 32 V | Round, Button | No Marking | Green | - | - | Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 90°C |