Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : ¥420.21597 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | DPDT | On-On | 5A (AC) | 125 V | Square, Button | No Marking | Green | LED, Green | 24 VDC | Screwless Clamp | IP40 | - | Circular - 16.00mm Dia | -10°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 5A (AC) | 125 V | Rectangular, Button | No Marking | Green | Neon, Green | 110 VAC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Oil and Water Resistant | - | Circular - 16.00mm Dia | -10°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | DPDT | On-On | 5A (AC) | 125 V | Square, Button | No Marking | Green | Neon, Green | 220 VAC | Solder, Quick Connect - 0.110" (2.8mm) | IP40 | - | Circular - 16.00mm Dia | -10°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | DPDT | On-Mom | 5A (AC) | 125 V | Rectangular, Button | No Marking | Green | Incandescent, Green | 12 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP40 | - | Circular - 16.00mm Dia | -10°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | DPDT | On-Mom | 5A (AC) | 125 V | Round, Button | No Marking | Red | Incandescent, Red | 5 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP40 | - | Circular - 16.00mm Dia | -10°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 5A (AC) | 125 V | Rectangular, Button | REC | Green | LED, Green | 24 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP40 | - | Circular - 16.00mm Dia | -10°C ~ 55°C |