CFP2-2RC4-AW | ||
---|---|---|
DigiKey Part Number | 563-1546-ND | |
Manufacturer | ||
Manufacturer Product Number | CFP2-2RC4-AW | |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Washable | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.05000 | ¥46.05 |
10 | ¥41.45700 | ¥414.57 |
25 | ¥39.38520 | ¥984.63 |
40 | ¥37.72600 | ¥1,509.04 |
100 | ¥36.48230 | ¥3,648.23 |
300 | ¥34.61663 | ¥10,384.99 |
500 | ¥31.92204 | ¥15,961.02 |
1,000 | ¥30.47105 | ¥30,471.05 |