Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock 144 Factory | 1 : ¥89.65000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 100mA (AC/DC) | 30 V | 30 V | Square, Button | No Marking | Green | - | - | Solder Lug | - | - | Circular - 8.00mm Dia | -25°C ~ 70°C | |||
7 In Stock 25 Factory | 1 : ¥89.65000 Box | Box | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 100mA (AC/DC) | 30 V | 30 V | Square, Button | No Marking | Red | - | - | Solder Lug | - | - | Circular - 8.00mm Dia | -25°C ~ 70°C | |||
0 In Stock 238 Factory Check Lead Time | 1 : ¥89.65000 Tray | Tray | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 100mA (AC/DC) | 30 V | 30 V | Square, Button | No Marking | Blue | - | - | Solder Lug | - | - | Circular - 8.00mm Dia | -25°C ~ 70°C | |||
0 In Stock 10 Factory Check Lead Time | 1 : ¥89.65000 Box | Box | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 100mA (AC/DC) | 30 V | 30 V | Square, Button | No Marking | White | - | - | Solder Lug | - | - | Circular - 8.00mm Dia | -25°C ~ 70°C |