Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,122 In Stock | 1 : ¥239.88000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom, Off-Mom | 2A (DC) | - | 48 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
204 In Stock | 1 : ¥238.40000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Off, Off-On | 2A (DC) | - | 48 V | Round, Button, Flush | Power Symbol | Silver | LED, Blue | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C | |||
124 In Stock | 1 : ¥105.49000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 3A (AC) | 250 V | - | Round, Button, Flush | No Marking | Black | LED, Green | 6 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 25.20mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥239.88000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom, Off-Mom | 2A (DC) | - | 48 V | Round, Button, Flush | No Marking | Black | LED, Blue/Green/Red | 12 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 22.00mm Dia | -20°C ~ 55°C |