Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥45.26000 Cut Tape (CT) 800 : ¥27.77625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | 180µH | - | 1:1 | Surface Mount | 0.650" L x 0.406" W (16.50mm x 10.30mm) | 0.161" (4.10mm) | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥51.18000 Cut Tape (CT) 800 : ¥29.43070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 1000 Base-T | 350µH | - | 1:1 | Surface Mount | 0.594" L x 0.280" W (15.10mm x 7.10mm) | 0.167" (4.25mm) | -40°C ~ 85°C |