Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,301 In Stock | 1 : ¥25.38000 Tray | - | Tray | Active | - | 21µH | - | - | Surface Mount | 0.571" L x 0.695" W (14.50mm x 17.65mm) | 0.551" (14.00mm) | -40°C ~ 130°C | - | - | ||
88 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥2.64974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1:1 | Surface Mount | 0.185" L x 0.127" W (4.70mm x 3.22mm) | 0.114" (2.90mm) | -40°C ~ 85°C | Automotive | AEC-Q200 | |||
95 In Stock | 1 : ¥37.64000 Cut Tape (CT) 150 : ¥22.08087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | 28.9µH | - | 1:0.470:0.294 | Surface Mount | 0.551" L x 0.516" W (14.00mm x 13.11mm) | 0.485" (12.32mm) | -40°C ~ 130°C | - | - |