Pulling, Support Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Eye Type | Cable Diameter | Material | Mesh Type | Mesh Length | Bale Length | Break Strength |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥175.36000 Bag | - | Bag | Active | Support Grip | Bus Drop | Single | 0.22" ~ 0.32" (5.6mm ~ 8.1mm) | Steel, Galvanized | Closed | 3.5" | 9" | 1100 lbs | ||
2 In Stock | 1 : ¥2,069.45000 Bag | - | Bag | Active | Pulling Grip | Heavy Duty | Rotating, K-Type | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | Steel, Galvanized | Closed | 20" | - | 16400 lbs | ||
1 In Stock | 1 : ¥2,284.11000 Bulk | - | Bulk | Active | Pulling Grip | Heavy Duty | Rotating | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | Steel, Galvanized | Closed | 21" | - | 16400 lbs |