Results: 0
Manufacturer
Amphenol Advanced SensorsAmphenol ThermometricsBourns Inc.CanthermDFRobotEaton - Electronics DivisionEI Sensor TechnologiesEPCOS - TDK ElectronicsInfineon TechnologiesKOA Speer Electronics, Inc.Littelfuse Inc.Murata Electronics
Series
-*B59052B59100B59101B59201B59249RB59300B59421B59601B59641B59701
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Resistance @ 25°C
100 mOhms150 mOhms200 mOhms300 mOhms330 mOhms450 mOhms470 mOhms1 Ohms1.2 Ohms1.6 Ohms2.6 Ohms3 Ohms
Resistance Tolerance
±0.25%±0.5%±1%±1°C±2%±3%±3°C±5%±5°C±10%±15%±17%±20%±25%
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 70°C-50°C ~ 100°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 125°C (TA)-40°C ~ 125°C
Power - Max
10 mW50 mW75 mW100 mW125 mW200 mW250 mW600 mW690 mW1.2 W1.4 W1.5 W1.7 W2 W
Mounting Type
-Chassis MountChassis Mount, Wire LeadClamp OnFree HangingHolderPCB, Through HoleSurface MountThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q200
Package / Case
2-SMD4-SMD0201 (0603 Metric)0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1206 (3216 Metric), Concave1210 (3225 Metric), Concave-Axial
Supplier Device Package
2-X1SON (1x0.6)4-SMD02010402 (1005 Metric)04020603 (1608 Metric)06030805 (2012 Metric)08051206 (3216 Metric)12061210
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.