TS250-130F-B-0.5-2 | ||
---|---|---|
DigiKey Part Number | 18-TS250-130F-B-0.5-2TR-ND - Tape & Reel (TR) 18-TS250-130F-B-0.5-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TS250-130F-B-0.5-2 | |
Description | PPTC-TLINE-PSW | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 130 mA Ih Surface Mount 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 900 ms | |
Resistance - Initial (Ri) (Min) | 6.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.352" L x 0.291" W (8.95mm x 7.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
5 | ¥10.27800 | ¥51.39 |
10 | ¥9.62100 | ¥96.21 |
50 | ¥7.95980 | ¥397.99 |
100 | ¥6.63320 | ¥663.32 |
250 | ¥6.46732 | ¥1,616.83 |
500 | ¥5.47236 | ¥2,736.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.64321 | ¥6,964.81 |
3,000 | ¥4.47738 | ¥13,432.14 |
7,500 | ¥4.31155 | ¥32,336.63 |
10,500 | ¥4.14572 | ¥43,530.06 |