SMD185F-2 | |
---|---|
DigiKey Part Number | SMD185F-2TR-ND - Tape & Reel (TR) SMD185F-2CT-ND - Cut Tape (CT) SMD185F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD185F-2 |
Description | PTC RESET FUSE 33V 1.85A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.6 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 65 mOhms | |
Resistance - Post Trip (R1) (Max) | 165 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
5 | ¥5.36800 | ¥26.84 |
10 | ¥5.20500 | ¥52.05 |
50 | ¥4.37880 | ¥218.94 |
100 | ¥3.63510 | ¥363.51 |
250 | ¥3.30508 | ¥826.27 |
500 | ¥2.80924 | ¥1,404.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.15884 | ¥3,238.26 |
3,000 | ¥2.04719 | ¥6,141.57 |
7,500 | ¥2.04516 | ¥15,338.70 |