PTCTL4MR500SBE | |
---|---|
DigiKey Part Number | 56-PTCTL4MR500SBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCTL4MR500SBE |
Description | PTC RESET FUSE 600V 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 600V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 600V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 140 mA | |
Current - Max | 1 A | |
Time to Trip | 1 s | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia x 0.157" T (8.00mm x 4.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥10.27000 | ¥102.70 |
500 | ¥6.33532 | ¥3,167.66 |
1,000 | ¥5.65049 | ¥5,650.49 |
5,000 | ¥5.13679 | ¥25,683.95 |
10,000 | ¥4.79434 | ¥47,943.40 |