PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,865 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.60762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.25 A | 2.5 A | 100 A | 400 ms | 50 mOhms | 140 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.019" (0.48mm) | - | |||
20,567 In Stock | 1 : ¥23.32000 Bulk | Bulk | Active | Ceramic | 440V | 87 mA | 173 mA | 4 A | - | - | - | 50 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.512" Dia x 0.295" T (13.00mm x 7.50mm) | 0.709" (18.00mm) | - | 0.197" (5.00mm) |