PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,423 In Stock | 1 : ¥11.90000 Cut Tape (CT) 4,000 : ¥5.03705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 3 A | 6 A | 50 A | 5 s | 3 mOhms | 50 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.055" (1.40mm) | - | |||
0 In Stock 83,000 Factory Check Lead Time | 1 : ¥9.11000 Cut Tape (CT) 1,000 : ¥3.73172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 2 A | 4 A | 20 A | 10 s | 40 mOhms | 200 mOhms | -40°C ~ 85°C | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.071" (1.80mm) | - |