30R300UU | ||
---|---|---|
DigiKey Part Number | F2026-ND | |
Manufacturer | ||
Manufacturer Product Number | 30R300UU | |
Description | PTC RESET FUSE 30V 3A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
5 | ¥7.22400 | ¥36.12 |
10 | ¥6.75600 | ¥67.56 |
50 | ¥5.59060 | ¥279.53 |
100 | ¥4.65880 | ¥465.88 |
250 | ¥4.54208 | ¥1,135.52 |
500 | ¥3.84328 | ¥1,921.64 |
1,000 | ¥3.37749 | ¥3,377.49 |
5,000 | ¥3.19959 | ¥15,997.95 |