PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373,327 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.88866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 100 A | 2 s | 50 mOhms | 230 mOhms | - | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
17,918 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥1.06726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 250 mA | 10 A | 1 s | 2.1 Ohms | 15 Ohms | - | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
7,259 In Stock | 1 : ¥25.37000 Bulk | - | Bulk | Active | - | 480V | 400 mA | 800 mA | - | - | - | - | 10 Ohms | - | - | Through Hole | Radial, Disc | 0.866" Dia x 0.236" T (22.00mm x 6.00mm) | - | - | 0.307" (7.80mm) |