PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,915 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.49150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 750 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
61,151 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.52437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 120 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.039" (1.00mm) | - | |||
4,870 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.10007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 750 mA | 1.5 A | 100 A | 200 ms | 90 mOhms | 290 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.049" (1.25mm) | - | |||
7,146 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.88466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 3.5 A | 100 A | 1.5 s | 18 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.063" (1.60mm) | - | |||
805 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥3.30624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Polymeric | 16V | 1.1 A | 5.5 A | 20 A | 5 s | 60 mOhms | 500 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.063" (1.60mm) | - |