PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,065 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.96700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.5 A | 3 A | 100 A | 1.5 s | 40 mOhms | 120 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
25,450 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,000 : ¥1.00629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 36 mA | 71 mA | 900 mA | - | - | - | 33 Ohms | -20°C ~ 75°C | - | - | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - |